Termination Regulator for DDR, 1A, 8 pin

  • RS Stock No. 171-7006
  • Mfr. Part No. BD3539NUX-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BD3539NUX is a termination regulator that complies with DDR1-SDRAM, DDR2-SDRAM, and DDR3-SDRAM. This linear power supply uses a built-in N-channel MOSFET and high-speed OP-AMPS specially designed to provide excellent transient response. It has a sink/source current capability of up to 1A and has a power supply bias requirement of 3.3 V (for DDR2 and DDR3) and 5.0 V (for DDR1, DDR2, and DDR3) for driving the N-channel MOSFET. By employing an independent reference voltage input (VDDQ) and a feedback pin (VTTS), this termination regulator provides excellent output voltage accuracy and load regulation.

Incorporates a Push-Pull Power Supply for Termination (VTT)Incorporates a Reference Voltage Circuit (VREF)Incorporates an EnablerIncorporates an Under Voltage Lockout (UVLO)Incorporates a Thermal Shutdown Protector (TSD)

50 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
SGD 1.45
(exc. GST)
SGD 1.55
(inc. GST)
units
Per unit
Per Pack*
10 - 90
SGD1.45
SGD14.50
100 - 240
SGD1.305
SGD13.05
250 - 490
SGD1.186
SGD11.86
500 - 990
SGD1.088
SGD10.88
1000 +
SGD1.004
SGD10.04
*price indicative
Packaging Options:
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
Simplest design (no power supply knowledge required)Leaded through-hole ...
Description:
Simplest design (no power supply knowledge required)Leaded through-hole package for easy manufacturing and prototypingStand alone solution (CIN and COUT integrated, no external components)L78x series linear regulator replacement (no heatsink required)Low conducted and radiated EMI (compliant to EN55022 class ...
The FDSM series of the MagI3C power module ...
Description:
The FDSM series of the MagI3C power module family is a fixed output voltage, fully integrated dc/dc power supply. The module integrates the switching power stage, control circuitry and inductor all in one package. The module requires no external components ...
The NCP785A is a high-performance >10mA linear regulator, ...
Description:
The NCP785A is a high-performance >10mA linear regulator, offering a very wide operating input voltage range of up to 450 V DC operating and 700V DC maximum. It is an ideal choice for high input voltage applications such as industrial ...