Linear Voltage Regulator, 0.5A, 9V,TO252

  • RS Stock No. 171-6875
  • Mfr. Part No. BA78M09FP-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal cutoff circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility

Temporarily out of stock - back order for despatch 30/01/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2000)
SGD 0.543
(exc. GST)
SGD 0.581
(inc. GST)
units
Per unit
Per Reel*
2000 +
SGD0.543
SGD1,086.00
*price indicative
Related Products
Standard Negative Voltage Regulators offer very stable and ...
Description:
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
United Automation CSR Power Regulator integrated chips (IC) ...
Description:
United Automation CSR Power Regulator integrated chips (IC) control single phase mains driven loads of 6A, 10A and 15A. The Solid-state phase controlled power regulator needs external 220 k or 250 k linear potentiometers (not supplied) and controls the power ...
Industry-standard packages Voltage regulator ICsThermal and Short-Circuit protection. ...
Description:
Industry-standard packages Voltage regulator ICsThermal and Short-Circuit protection.
Internal Thermal Overload ProtectionShort-Circuit Protection. ...
Description:
Internal Thermal Overload ProtectionShort-Circuit Protection.