Linear Voltage Regulator, 0.5A, 5V,TO220

  • RS Stock No. 171-6873
  • Mfr. Part No. BA78M05CP-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM Linear Voltage Regulator

The ROHM TO220CP-3 package is a 3-terminal regulator available with several fixed output voltages. It has an output voltage rating of 5V and a current rating of 0.5A. This acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. It supplies a stable fixed voltage from an unstable direct input voltage.

Features and Benefits

• Built-in overcurrent and thermal cut-off circuits
• Compatible replacement to competitor products
• Current limit and thermal overload protection
• Excellent ripple rejection characteristics
• Input supply voltage ranges between 7.5V and 25V
• Line regulation is 3mV
• Load regulation is 20mV
• Logic controlled enable
• Operating temperature ranges between -40°C and 125°C

Applications

• Data acquisition systems
• Digital TVs
• Instrumentation equipment
• Network equipment
• Portable electronics
• Telecommunication equipment

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Temporarily out of stock - back order for despatch 11/12/2019, delivery within 3 working days from despatch date
Price Each (On a Reel of 500)
SGD 0.786
(exc. GST)
SGD 0.841
(inc. GST)
units
Per unit
Per Reel*
500 +
SGD0.786
SGD393.00
*price indicative
Related Products
The FDSM series of the MagI3C power module ...
Description:
The FDSM series of the MagI3C power module family is a fixed output voltage, fully integrated dc/dc power supply. The module integrates the switching power stage, control circuitry and inductor all in one package. The module requires no external components ...
This remarkable ON Semiconductor linear voltage regulator comes ...
Description:
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
Texas Instruments TL783 Series are positive linear voltage ...
Description:
Texas Instruments TL783 Series are positive linear voltage regulators for voltage and current programmable regulation. This three terminal adjustable high-voltage regulator offers an output current of 700 mA via the DMOS output transistor with voltages ranging from 1.25 V to ...