ROHM BH33MA3WHFV LDO Regulator, 300mA, 3.3 V, ±1% 6-Pin, HVSOF

  • RS Stock No. 167-7463
  • Mfr. Part No. BH33MA3WHFV
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's LDO regulators for portable devices have original CMOS processes are utilized for low consumption and high precision. ROHM's standard CMOS LDO regulators feature 300mA (max.) output current, high output voltage accuracy , and low saturation. CMOS processes utilized at the output stage result. Available in compact package types (HVSOF6) for easy mounting.

High accuracy output voltage : ±1%
Low dropout voltage : 60mV (when current is 100mA)
Stable with ceramic output capacitors
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS

Specifications
Attribute Value
Output Voltage 3.3 V
Maximum Output Current 300mA
Package Type HVSOF
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 2.5 V
Maximum Input Voltage 5.5 V
Pin Count 6
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 1
Polarity Positive
Load Regulation 90 mV
Dimensions 1.6 x 2.6 x 0.6mm
Length 1.6mm
Series BhxxMA3
Line Regulation 20 mV
Width 2.6mm
Accuracy ±1%
Height 0.6mm
40 In stock for delivery within 3 working days
Price Each (In a Pack of 20)
SGD 0.776
(exc. GST)
SGD 0.83
(inc. GST)
units
Per unit
Per Pack*
20 - 20
SGD0.776
SGD15.52
40 - 80
SGD0.693
SGD13.86
100 - 180
SGD0.585
SGD11.70
200 - 380
SGD0.541
SGD10.82
400 +
SGD0.52
SGD10.40
*price indicative
Packaging Options:
Related Products
The FDSM series of the MagI3C power module ...
Description:
The FDSM series of the MagI3C power module family is a fixed output voltage, fully integrated dc/dc power supply. The module integrates the switching power stage, control circuitry and inductor all in one package. The module requires no external components ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
Designed specifically for bus termination in DDR and ...
Description:
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
ROHM's secondary LDO regulators were designed to maximize ...
Description:
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. ROHM's 1A variable secondary LDO regulators for local power supplies allow arbitrary setting of the output voltage(1.5V-12V ...