ROHM BH25MA3WHFV LDO Regulator, 300mA, 2.5 V, ±1% 6-Pin, HVSOF

  • RS Stock No. 167-7394
  • Mfr. Part No. BH25MA3WHFV
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's LDO regulators for portable devices have original CMOS processes are utilized for low consumption and high precision. ROHM's standard CMOS LDO regulators feature 300mA (max.) output current, high output voltage accuracy , and low saturation. CMOS processes utilized at the output stage result. Available in compact package types (HVSOF6) for easy mounting.

High accuracy output voltage : ±1%
Low dropout voltage : 60mV (when current is 100mA)
Stable with ceramic output capacitors
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Fingerprint Authentication Device
Machine Vision Camera for Industrial
Pulse Oximeter
Digital Multimeter: Bench Type
Display for EMS

Specifications
Attribute Value
Output Voltage 2.5 V
Maximum Output Current 300mA
Package Type HVSOF
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 2.5 V
Maximum Input Voltage 5.5 V
Pin Count 6
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 1
Polarity Positive
Height 0.6mm
Series BhxxMA3
Line Regulation 20 mV
Length 1.6mm
Dimensions 1.6 x 2.6 x 0.6mm
Width 2.6mm
Accuracy ±1%
Load Regulation 90 mV
60 Within 3 working day(s) (Global stock)
100 Within 3 working day(s) (Global stock)
Price Each (In a Pack of 20)
SGD 0.685
(exc. GST)
SGD 0.733
(inc. GST)
units
Per unit
Per Pack*
20 - 20
SGD0.685
SGD13.70
40 - 180
SGD0.664
SGD13.28
200 - 380
SGD0.598
SGD11.96
400 - 780
SGD0.538
SGD10.76
800 +
SGD0.493
SGD9.86
*price indicative
Packaging Options:
Related Products
Simplest design (no power supply knowledge required)Leaded through-hole ...
Description:
Simplest design (no power supply knowledge required)Leaded through-hole package for easy manufacturing and prototypingStand alone solution (CIN and COUT integrated, no external components)L78x series linear regulator replacement (no heatsink required)Low conducted and radiated EMI (compliant to EN55022 class ...
The FDSM series of the MagI3C power module ...
Description:
The FDSM series of the MagI3C power module family is a fixed output voltage, fully integrated dc/dc power supply. The module integrates the switching power stage, control circuitry and inductor all in one package. The module requires no external components ...
This remarkable ON Semiconductor linear voltage regulator comes ...
Description:
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external ...
The Microchip Technology MIC5355 series low dropout, dual ...
Description:
The Microchip Technology MIC5355 series low dropout, dual and micropower CMOS linear regulator has an electric rating of 2.5V and 5.5V with 500mA output current. It is an 8-pin surface mount, thermally enhanced MSOP package. This device acts as a ...