ON Semiconductor KA7812ERTM Voltage Regulator, 1A, 12 V 3-Pin, DPAK

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Linear Voltage Regulators, Fairchild Semiconductor

High reliability voltage regulators
Fixed output voltages
Low dynamic output impedance
Fast turn-on response
Wide operating temperature range
Protection with thermal shut-down

Linear Voltage Regulators, Fairchild Semiconductor

Specifications
Attribute Value
Output Voltage 12 V
Maximum Output Current 1A
Package Type DPAK
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 14.5 V
Maximum Input Voltage 30 V
Pin Count 3
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Line Regulation 240 mV
Dropout Voltage Measurement Current 1 A
Load Regulation 240 mV
Quiescent Current 8mA
Length 6.73mm
Height 2.38mm
Series KA78xx
Width 6.22mm
Dimensions 6.73 x 6.22 x 2.38mm
Typical Dropout Voltage @ Current 2 V @ 1 A
Discontinued product