ON Semiconductor NCP4625DSN33T1G Linear Voltage Regulator, 330mA, Adjustable, 3.3 V 5-Pin, SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 3.3 V
Maximum Output Current 330mA
Package Type SOT-23
Output Type Adjustable
Mounting Type Surface Mount
Minimum Input Voltage 2.6 V
Maximum Input Voltage 10 V
Pin Count 5
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Number of Outputs 1
Polarity Positive
Dropout Voltage Measurement Current 300 mA
Width 1.8mm
Quiescent Current 40µA
Height 1.3mm
Load Regulation 70 mV
Dimensions 3.1 x 1.8 x 1.3mm
Typical Dropout Voltage @ Current 0.6V
Line Regulation 0.2 %/V
Length 3.1mm
Series NCP46xx
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
SGD 0.522
(exc. GST)
SGD 0.559
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.522
SGD1,566.00
*price indicative
Related Products
Diodes Inc ZSR Series positive voltage regulator is ...
Description:
Diodes Inc ZSR Series positive voltage regulator is a fixed output from 3 V up to 10 V achieving 200 mA current outputs. The voltage regulator can be used in various applications in electronic productions such as power supplies, on ...
Simplest design (no power supply knowledge required)Leaded through-hole ...
Description:
Simplest design (no power supply knowledge required)Leaded through-hole package for easy manufacturing and prototypingStand alone solution (CIN and COUT integrated, no external components)L78x series linear regulator replacement (no heatsink required)Low conducted and radiated EMI (compliant to EN55022 class ...
The FDSM series of the MagI3C power module ...
Description:
The FDSM series of the MagI3C power module family is a fixed output voltage, fully integrated dc/dc power supply. The module integrates the switching power stage, control circuitry and inductor all in one package. The module requires no external components ...
BD9V100MUF-C is a current mode synchronous buck converter ...
Description:
BD9V100MUF-C is a current mode synchronous buck converter integrating high voltage rating POWER MOSFETs. The wide range input 16V to 60V and very short minimum pulse width down to 20ns enables direct conversion from 48V battery to 3.3V at 2.1MHz ...