Analog Devices HMC1060LP3E, Quad Linear Voltage Regulator, 500mA, Adjustable, 1.8 → 5.2 V, 2% 16-Pin, QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Analog Devices Hittite

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 1.8 → 5.2 V
Maximum Output Current 500mA
Package Type QFN
Output Type Adjustable
Mounting Type Surface Mount
Minimum Input Voltage 3.35 V
Maximum Input Voltage 5.6 V
Pin Count 16
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 4
Polarity Positive
Length 3.1mm
Dimensions 3.1 x 3.1 x 0.95mm
Reference Voltage 1.37V
Accuracy 2%
Height 0.95mm
Series HMC
Load Regulation 0.007 %/mA
Width 3.1mm
100 In stock for delivery within 3 working days
Price Each (On a Reel of 50)
SGD 8.475
(exc. GST)
SGD 9.068
(inc. GST)
units
Per unit
Per Reel*
50 +
SGD8.475
SGD423.75
*price indicative
Related Products
The L78M series positive linear voltage regulators by ...
Description:
The L78M series positive linear voltage regulators by STMicroelectronics all have fixed voltage outputs from 5V up to 24 V with a 500mA current output. They are three terminal regulator ICs that are available in a range of packages from ...
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.