ON Semiconductor MC78L05ACD Linear Voltage Regulator, 100mA, 5 V, ±5% 8-Pin, SOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Linear Voltage Regulators, Fairchild Semiconductor

High reliability voltage regulators
Fixed output voltages
Low dynamic output impedance
Fast turn-on response
Wide operating temperature range
Protection with thermal shut-down

Linear Voltage Regulators, Fairchild Semiconductor

Specifications
Attribute Value
Output Voltage 5 V
Maximum Output Current 100mA
Package Type SOP
Output Type Fixed
Mounting Type Surface Mount
Maximum Input Voltage 30 V
Pin Count 8
Minimum Operating Temperature 0 °C
Maximum Operating Temperature 125 °C
Number of Outputs 1
Polarity Positive
Width 3.95mm
Typical Dropout Voltage @ Current 1.7V
Line Regulation 150 mV
Length 5.13mm
Dimensions 5.13 x 3.95 x 1.55mm
Load Regulation 60 mV
Quiescent Current 5.5mA
Series MC78Lxx
Height 1.55mm
Accuracy ±5%
Discontinued product
Related Products
The FDSM series of the MagI3C power module ...
Description:
The FDSM series of the MagI3C power module family is a fixed output voltage, fully integrated dc/dc power supply. The module integrates the switching power stage, control circuitry and inductor all in one package. The module requires no external components ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
The MIC5283 high-performance linear regulator offers a very-wide ...
Description:
The MIC5283 high-performance linear regulator offers a very-wide input operating voltage range, up to 120V DC, and supplies an output current of up to 150mA. Ideal for high input voltage applications such as industrial and telecom, the MIC5283 offers ±3% ...