Linear voltage regulator,uA723CN 37V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Specifications
Attribute Value
Output Voltage 2 → 37 V
Maximum Output Current 150mA
Package Type PDIP
Output Type Adjustable
Mounting Type Through Hole
Minimum Input Voltage 9.5 V
Maximum Input Voltage 40 V
Pin Count 14
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Outputs 1
Polarity Positive
Width 6.35mm
Accuracy ±10%
Load Regulation -2 mV/V
Height 4.57mm
Series UA723
Reference Voltage 7.5V
Length 19.3mm
Line Regulation 5 mV/V
Dimensions 19.3 x 6.35 x 4.57mm
Price Each (In a Tube of 25)
SGD 0.67
(exc. GST)
SGD 0.72
(inc. GST)
units
Per unit
Per Tube*
25 +
SGD0.67
SGD16.75
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
The ROHM TO220CP-3 package is a 3-terminal regulator ...
Description:
The ROHM TO220CP-3 package is a 3-terminal regulator available with several fixed output voltages. It has an output voltage rating of 5V and a current rating of 0.5A. This acts as a variable resistor, continuously adjusting to maintain a constant ...
The Texas Instruments μA78 families are linear voltage ...
Description:
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need ...
Texas Instruments offer a range of linear voltage ...
Description:
Texas Instruments offer a range of linear voltage regulators which include LM78, LM78L and the LM78M Series that are intended for fixed voltage regulation. The three terminal positive regulators have current outputs more than 1A (LM78xx), 100 mA (LM78Lxx) and ...