ON Semiconductor NCV8161AMX280TBG LDO Regulator, 700mA, 2.8 V, ±2% 5-Pin, XDFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low Dropout (LDO) Linear Voltage Regulators, 450mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 2.8 V
Maximum Output Current 700mA
Package Type XDFN
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 1.9 V
Maximum Input Voltage 5.5 V
Pin Count 5
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Length 1mm
Line Regulation 0.02 %/V
Load Regulation 0.008 %/mA
Dropout Voltage Measurement Current 450 mA
Quiescent Current 23µA
Typical Dropout Voltage @ Current 195 mV @ 450 mA
Width 1mm
Height 0.38mm
Dimensions 1 x 1 x 0.38mm
Accuracy ±2%
Series NCV8161
Automotive Standard AEC-Q100
Discontinued product
Related Products
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is ...
Description:
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 ...
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is ...
Description:
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 ...
This remarkable ON Semiconductor linear voltage regulator comes ...
Description:
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external ...
Standard Negative Voltage Regulators offer very stable and ...
Description:
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.