Texas Instruments, 1.2 → 37 V Linear Voltage Regulator, 500mA, 1-Channel, Adjustable 3-Pin, TO-39 LM117H/NOPB

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

LM117/LM317 Adjustable Voltage Regulators

The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust and reliable devices incorporate current limiting, thermal overload protection, and safe operating area protection.

Output Voltage Range: 1.2 V to 37 V
Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)
Typical line regulation: 0.01%
Typical load regulation: 0.1%

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Specifications
Attribute Value
Output Voltage 1.2 → 37 V
Maximum Output Current 500mA
Package Type TO-39
Output Type Adjustable
Mounting Type Through Hole
Minimum Input Voltage 4.2 V
Maximum Input Voltage 40 V
Pin Count 3
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Number of Outputs 1
Polarity Positive
Line Regulation 0.02 %/V
Length 9.14mm
Reference Voltage 1.3V
Dimensions 9.14 x 9.14 x 4.45mm
Series LM117H
Height 4.45mm
Width 9.14mm
Load Regulation 0.3 %
Temporarily out of stock - back order for despatch 20/11/2020, delivery within 4 working days from despatch date
Price Each (In a Box of 500)
SGD 19.207
(exc. GST)
SGD 20.551
(inc. GST)
units
Per unit
Per Box*
500 +
SGD19.207
SGD9,603.50
*price indicative
Related Products
The Texas Instruments LM117/LM317 series of adjustable three-terminal ...
Description:
The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust ...
ON Semiconductor LM317 series is an adjustable Linear ...
Description:
ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable ...
The LM217M/LM317M Monolithic integrated circuits (IC) by STMicroelectronics ...
Description:
The LM217M/LM317M Monolithic integrated circuits (IC) by STMicroelectronics are for use as positive linear voltage regulators with adjustable output. They come supplied in packages such as TO220 and DPAK. The voltage regulator can adjust over a range of 1.2 V ...
The STMicroelectronics LM217, LM317 Positive linear voltage regulator ...
Description:
The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of ...