Texas Instruments LM337T/NOPB Negative Voltage Regulator, 1.5A, Adjustable, -37 → -1.2 V 3-Pin, TO-220

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LM337 Linear Voltage Regulators, Texas Instruments

Texas Instruments LM337 adjustable negative voltage regulators offer the current rating of 1.5A and (100 mA on the LM337L) on the output voltage range of –1.2 V to –37 V. The linear voltage regulator requires only two external resistors to adjust the output voltage and a capacitor for frequency compensation.

Output Current: LM317 (1.5 A), LM317L (0.1 A)
Ripple Rejection 77 dB to 80 dB (Typical)

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Specifications
Attribute Value
Output Voltage -37 → -1.2 V
Maximum Output Current 1.5A
Package Type TO-220
Output Type Adjustable
Mounting Type Through Hole
Minimum Input Voltage -50 V
Maximum Input Voltage -4.2 V
Pin Count 3
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Negative
Reference Voltage -1.287V
Width 4.7mm
Line Regulation 0.04 %/V
Length 10.16mm
Dimensions 10.16 x 4.7 x 8.89mm
Load Regulation 1 %
Series LM337
Height 8.89mm
Price Each (In a Tube of 45)
SGD 1.918
(exc. GST)
SGD 2.052
(inc. GST)
units
Per unit
Per Tube*
45 - 225
SGD1.918
SGD86.31
270 - 495
SGD1.482
SGD66.69
540 +
SGD1.439
SGD64.755
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
United Automation CSR Power Regulator integrated chips (IC) ...
Description:
United Automation CSR Power Regulator integrated chips (IC) control single phase mains driven loads of 6A, 10A and 15A. The Solid-state phase controlled power regulator needs external 220 k or 250 k linear potentiometers (not supplied) and controls the power ...
The CSR2 Power Regulators by United Automation are ...
Description:
The CSR2 Power Regulators by United Automation are enclosed (type E) Triac-based a.c. Power controllers. This range can control single phase mains driven loads of up to 15A. The CSR2 solid-state regulator is mains isolated and has its own integral ...
The New Japan Radio NJM79xx Family of linear ...
Description:
The New Japan Radio NJM79xx Family of linear voltage regulators covers a range of negative voltage regulation. This series has fixed output voltages from -3 V up to -15 V. The NJM79 range features the internal short circuit current limiting ...
United Automation CSR Power Regulator integrated chips (IC) ...
Description:
United Automation CSR Power Regulator integrated chips (IC) control single phase mains driven loads of 6A, 10A and 15A. The Solid-state phase controlled power regulator needs external 220 k or 250 k linear potentiometers (not supplied) and controls the power ...