- RS Stock No.:
- 173-6471
- Mfr. Part No.:
- 191995-032
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 173-6471
- Mfr. Part No.:
- 191995-032
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Johnson Electrics SoftShift linear solenoids provide slow, smooth position control or high speed snap action operation. Soft Shift solenoids have a unique construction which allows easy transition from snap action to variable positioning. Using the same power, starting force is three to five times higher than standard solenoids at the fully de-energized position. This is advantageous for starting inertial loads or detent mechanisms, and for conserving electrical power. This solenoid offers quiet operation, high power density, and a variety of sizes. Custom engineered solutions ensure that exact application requirements are met. With life of 10 million cycles, the SoftShift platform is ideal for applications requiring closed loop velocity and position control.
Variable positioning linear device
Slow, smooth motion
High starting force
Quiet operation
106 actuation life rating
Slow, smooth motion
High starting force
Quiet operation
106 actuation life rating
Specifications
Attribute | Value |
---|---|
Plunger Diameter | 3.96mm |
Product Height | 25mm |
Product Width | 28.57 Dia.mm |
Wire Size | 32AWG |
Coil Resistance | 28.15Ω |