- RS Stock No.:
- 197-1108
- Mfr. Part No.:
- MLN17A10-M06060P15000N-C6A0-XXX
- Manufacturer:
- Thomson Linear
1 In stock for delivery within 4 working days
Added
Price Each
SGD395.99
(exc. GST)
SGD431.63
(inc. GST)
Units | Per unit |
1 + | SGD395.99 |
- RS Stock No.:
- 197-1108
- Mfr. Part No.:
- MLN17A10-M06060P15000N-C6A0-XXX
- Manufacturer:
- Thomson Linear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Thomson Linear MLN17A10 is a NEMA 17 size motorized lead screw in rotating nut configuration with single motor stack, 1A current rating and male threaded end.
Higher torque density than the competition
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Input Voltage | 2.33V |
Series | MLN |