RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

SINGLE TRANSMITTER RS-422/RS-485

This image is representative of the product range


4910 In stock for delivery within 4 working days
Add to Basket

Price Each (In a Pack of 5)

SGD2.704

(exc. GST)

SGD2.893

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
190-1080
Mfr. Part No.:
MAX3293AUT+T
Manufacturer:
Maxim Integrated
COO (Country of Origin):
TH
unitsPer unitPer Pack*
5 - 45SGD2.704SGD13.52
50 - 95SGD2.552SGD12.76
100 - 245SGD2.348SGD11.74
250 - 995SGD2.128SGD10.64
1000 +SGD1.916SGD9.58
*price indicative

RS-485 Single Transmitters/Receivers, 3.3V, Maxim Integrated


RS-485 Line Drivers and Receivers

AttributeValue
Number of Transmitters1 (RS-422), 1 (RS-485)
Number of Drivers per Line10 (RS-422), 32 (RS-485)
Data Rate250kbps
Transmitter Signal TypeDifferential
Power Supply TypeSingle
Typical Single Supply Voltage3.3 V
Mounting TypeSurface Mount
Package TypeSOT-23
Pin Count6
Interface StandardsRS-422, RS-485
Dimensions3 x 1.75 x 1.3mm
Height1.3mm
Length3mm
Maximum Operating Temperature+125 °C
Width1.75mm
Minimum Operating Temperature-40 °C