Linear Technology LT1785ACN8PBF, Line Transceiver, RS-422, RS-485, 4.75 → 5.25 V, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 4.75 → 5.25 V
Data Rate 250kbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Single Ended
Receiver Signal Type Differential
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 10.16 x 6.477 x 3.302mm
Number of Receivers per Line 128
Number of Drivers per Line 128
Width 6.477mm
Height 3.302mm
Length 10.16mm
Power Supply Type Single
150 In stock for delivery within 4 working days
Price Each (In a Tube of 50)
SGD 5.649
(exc. GST)
SGD 6.044
(inc. GST)
units
Per unit
Per Tube*
50 +
SGD5.649
SGD282.45
*price indicative
Related Products
Reliable data transmission applications over long twisted pair ...
Description:
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching ...
Description:
Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching and switching between half/full-duplex operations. A broad range of computing applications require more protocols than the RS232 which switch at short range up to the differential long-range RS485 standard. · Software ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...