- RS Stock No.:
- 914-0407
- Mfr. Part No.:
- ADM3251EARWZ-REEL
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 914-0407
- Mfr. Part No.:
- ADM3251EARWZ-REEL
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 13 x 7.6 x 2.35mm |