- RS Stock No.:
- 823-0094
- Mfr. Part No.:
- LTC2803IDHC#PBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 823-0094
- Mfr. Part No.:
- LTC2803IDHC#PBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, Linear Technology
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.
Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | DFN |
Pin Count | 16 |
Dimensions | 5 x 3 x 0.7mm |