Texas Instruments MAX202IPW, Dual Line Transceiver, 5 V, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Line Transceivers, Dual, Texas Instruments

A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Package Type TSSOP
Mounting Type Surface Mount
Pin Count 16
Typical Single Supply Voltage 5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 5.1mm
Dimensions 5.1 x 4.5 x 1.05mm
Height 1.05mm
Power Supply Type Single
Width 4.5mm
Discontinued product