Linear Technology LTC1384CSW#PBF, Dual Line Transceiver, RS-232 2-TX 2-RX, 5 V, 18-Pin SOIC

  • RS Stock No. 786-9815
  • Mfr. Part No. LTC1384CSW#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type SOIC
Mounting Type Surface Mount
Pin Count 18
Number of Receivers 2
Typical Single Supply Voltage 5 V
Data Rate 120kBd
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 11.76mm
Width 7.59mm
Number of Receivers per Line 1
Power Supply Type Single
Height 2.63mm
Number of Drivers per Line 1
Dimensions 11.76 x 7.59 x 2.63mm
Temporarily out of stock - back order for despatch 29/01/2020, delivery within 3 working days from despatch date
Price Each
SGD 12.30
(exc. GST)
SGD 13.16
(inc. GST)
units
Per unit
1 - 9
SGD12.30
10 - 49
SGD12.04
50 - 99
SGD11.77
100 - 249
SGD11.51
250 +
SGD11.29
Packaging Options:
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
The NM485D6S5MC is a low power electrically isolated ...
Description:
The NM485D6S5MC is a low power electrically isolated differential driver and receiver designed for bi-directional data communication or multipoint bus transmission. The device combines a tri-state differential line driver and a differential input line receiver. The driver and receiver have ...