- RS Stock No.:
- 779-9013
- Mfr. Part No.:
- LT1081CSW#PBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 779-9013
- Mfr. Part No.:
- LT1081CSW#PBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, Linear Technology
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.
Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Pin Count | 16 |
Dimensions | 10.49 x 7.595 x 2.337mm |