Maxim MAX232CWE+T, Cable Transceiver, 2 (RS232)-TRX 120kbps, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2 (RS232)
Package Type SOIC
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2 (RS232)
Typical Single Supply Voltage 4.5 → 5.5 V
Data Rate 120kbps
Number of Transceivers 2 (RS232)
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 2.35mm
Width 7.6mm
Length 10.5mm
Number of Drivers per Line 2 (RS232)
Power Supply Type Single
Number of Receivers per Line 2 (RS232)
Dimensions 10.5 x 7.6 x 2.35mm
820 In stock for delivery within 4 working days
Price Each
Was SGD6.69
SGD 4.75
(exc. GST)
SGD 5.08
(inc. GST)
units
Per unit
1 - 9
SGD4.75
10 - 19
SGD4.60
20 - 49
SGD4.48
50 - 249
SGD4.42
250 +
SGD4.37
Packaging Options:
Related Products
Isolating RS-485 line transceivers. ...
Description:
Isolating RS-485 line transceivers.
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
Exar offers a wide range of RS232 serial ...
Description:
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds. RS-232 transceivers operate from a single ...