Linear Technology LT1785ACN8#PBF, Line Transceiver, RS-422, RS-485, 4.75 → 5.25 V, 8-Pin PDIP

  • RS Stock No. 761-8447
  • Mfr. Part No. LT1785ACN8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 4.75 → 5.25 V
Data Rate 250kbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Single Ended
Receiver Signal Type Differential
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Power Supply Type Single
Length 10.16mm
Height 3.302mm
Dimensions 10.16 x 6.477 x 3.302mm
Width 6.477mm
Number of Drivers per Line 128
Number of Receivers per Line 128
54 In stock for delivery within 4 working days
Price Each
SGD 8.51
(exc. GST)
SGD 9.11
(inc. GST)
units
Per unit
1 - 9
SGD8.51
10 - 49
SGD8.09
50 - 99
SGD8.01
100 - 249
SGD7.90
250 +
SGD7.81
Packaging Options:
Related Products
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
The NMTTLD6S5MC is a low power electrically isolated ...
Description:
The NMTTLD6S5MC is a low power electrically isolated TTL data transmission device. No external components are needed as a single 5V supply powers all functions either side of the isolation boundary. NMTTLD655MC also provides a regulated 5V, unregulated 6V and ...
From Murata Power Solutions, these RS-232 Drivers and ...
Description:
From Murata Power Solutions, these RS-232 Drivers and Receivers are electronically isolated and designed to interface DTE (data terminal equipment) with DCE (data communication equipment.) Low profile and equipped with two transmit and two receive channels, the RS-232 features a ...