Maxim MAX3250CAI+, Dual Line Transceiver 2-TX 2-RX 2-TRX, 3 → 5.5 V, 28-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type SSOP
Mounting Type Surface Mount
Pin Count 28
Number of Receivers 2
Typical Single Supply Voltage 3 → 5.5 V
Data Rate 250kbps
Number of Transceivers 2
Interface Standards EIA/TIA-232, EIA/TIA-562, RS-232, V.24, V.28
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 10.33 x 5.38 x 1.78mm
Width 5.38mm
Height 1.78mm
Number of Receivers per Line 1
Number of Drivers per Line 1
Power Supply Type Single
Length 10.33mm
18 In stock for delivery within 4 working days
Price Each
SGD 8.13
(exc. GST)
SGD 8.70
(inc. GST)
units
Per unit
1 - 9
SGD8.13
10 - 49
SGD7.29
50 - 99
SGD6.79
100 - 249
SGD6.61
250 +
SGD6.45
Packaging Options:
Related Products
Exar offers a wide range of RS232 serial ...
Description:
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds. RS-232 transceivers operate from a single ...
Description:
A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or ...
A range of devices which conform to the ...
Description:
A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or ...
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...