Analog Devices ADM2485BRWZ, Line Transceiver, EIA/TIA-485-A, ISO-8482:1993, RS-485, 3.3 V, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 1
Typical Single Supply Voltage 3.3 V
Data Rate 16Mbps
Number of Transceivers 1
Interface Standards EIA/TIA-485-A, ISO-8482:1993, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 7.6mm
Dimensions 10.5 x 7.6 x 2.35mm
Number of Drivers per Line 50
Power Supply Type Single
Number of Receivers per Line 50
Height 2.35mm
Length 10.5mm
1 In stock for delivery within 4 working days
Price Each
SGD 14.26
(exc. GST)
SGD 15.26
(inc. GST)
units
Per unit
1 - 9
SGD14.26
10 - 99
SGD13.85
100 - 249
SGD12.64
250 - 499
SGD12.11
500 +
SGD11.57
Packaging Options: