Linear Technology LT1133ACSW#PBF, Line Transceiver, RS-232 3-TX 5-RX, 5 V, 24-Pin SOIC W

  • RS Stock No. 545-5326
  • Mfr. Part No. LT1133ACSW#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 3
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 24
Number of Receivers 5
Typical Single Supply Voltage 5 V
Data Rate 250kBd
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Width 7.6mm
Dimensions 15.6 x 7.6 x 2.34mm
Power Supply Type Single
Length 15.6mm
Height 2.34mm
Number of Drivers per Line 1
Number of Receivers per Line 1
13 In stock for delivery within 4 working days
Price Each
SGD 14.89
(exc. GST)
SGD 15.93
(inc. GST)
units
Per unit
1 - 9
SGD14.89
10 - 49
SGD14.86
50 - 99
SGD10.55
100 - 249
SGD10.31
250 +
SGD10.10
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
The SY89540U is a low-jitter, low skew, high-speed ...
Description:
The SY89540U is a low-jitter, low skew, high-speed 4x4 crosspoint switch optimized for precision telecom and enterprise server/storage distribution applications. The SY89540U guarantees data-rates up to 3.2Gbps over temperature and voltage. The SY89540U differential input includes Micrel's unique, 3-pin input ...
WIZnet's range of Embedded Ethernet controller Chips, which ...
Description:
WIZnet's range of Embedded Ethernet controller Chips, which inlcudes the following:. RTL8201CP-VD-LF is a single chip/single port PHYceiver with an MII (Media Independent interface)/SNI(Serial Network Interface) and implements all 10/100M Ethernet Physical-layer functions. A PECL interface is supported to connect ...
The PL360 is a programmable modem for narrow-band ...
Description:
The PL360 is a programmable modem for narrow-band Power Line Communication (PLC), able to run any PLC protocol in the frequency band below 500 kHz. This device has been designed to comply with FCC, ARIB, KN60 and CENELEC EN50065 regulations ...