Maxim MAX202ECSE+, Line Transceiver, EIA/TIA-232-E, RS-232, V.28 2-TX 2-RX 2-TRX, 5 V, 16-Pin SOIC

  • RS Stock No. 540-3202
  • Mfr. Part No. MAX202ECSE+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type SOIC
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 5 V
Data Rate 120kbps
Number of Transceivers 2
Interface Standards EIA/TIA-232-E, RS-232, V.28
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 1.5mm
Dimensions 10 x 4 x 1.5mm
Number of Drivers per Line 1
Power Supply Type Single
Length 10mm
Number of Receivers per Line 1
Width 4mm
167 In stock for delivery within 3 working days
Price Each
SGD 5.69
(exc. GST)
SGD 6.09
(inc. GST)
units
Per unit
1 - 9
SGD5.69
10 - 49
SGD5.45
50 - 99
SGD5.31
100 - 249
SGD5.25
250 +
SGD5.18
Packaging Options:
Related Products
Reliable data transmission applications over long twisted pair ...
Description:
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
RS-232 transceivers available in many configurations, featuring data ...
Description:
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
Exar offers a wide range of RS232 serial ...
Description:
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds. RS-232 transceivers operate from a single ...
Reliable data transmission applications over long twisted pair ...
Description:
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.