- RS Stock No.:
- 517-2166
- Mfr. Part No.:
- SN65LBC176D
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 517-2166
- Mfr. Part No.:
- SN65LBC176D
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Minimum Operating Temperature | -40 °C |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Dimensions | 4.9 x 3.91 x 1.58mm |