Analog Devices ADM1491EBRMZ, Line Transceiver, TIA/EIA-422-B, TIA/EIA-485-A, 5 V, 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS-485/RS-422 full duplex transceiver, for high speed motor control applications
16 Mbps data rate
±8 kV ESD protection on RS-485 input/output pins
Open circuit fail-safe
Suitable for 5 V power supply applications
32 nodes on the bus (1 unit load)
Thermal shutdown protection
Operating temperature range: −40°C to +85°C
Packages
Narrow-body 14-lead SOIC
10-lead MSOP
APPLICATIONS
RS-485/RS-422 interfaces
Industrial field networks
High data rate motor controlv
Multipoint data transmission systems
Single-ended to differential signal conversion

Specifications
Attribute Value
Number of Transmitters 1 (RS485/RS422)
Package Type MSOP
Mounting Type Surface Mount
Pin Count 10
Number of Receivers 1 (RS485/RS422)
Typical Single Supply Voltage 5 V
Number of Transceivers 1 (RS485/RS422)
Interface Standards TIA/EIA-422-B, TIA/EIA-485-A
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Drivers per Line 1
Power Supply Type Single
Height 0.95mm
Length 3.1mm
Dimensions 3.1 x 3.1 x 0.95mm
Number of Receivers per Line 1 (RS485/RS422)
Width 3.1mm
Temporarily out of stock - back order for despatch 02/09/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 5)
SGD 4.79
(exc. GST)
SGD 5.13
(inc. GST)
units
Per unit
Per Pack*
5 - 5
SGD4.79
SGD23.95
10 - 20
SGD4.556
SGD22.78
25 +
SGD4.13
SGD20.65
*price indicative
Packaging Options:
Related Products
A resolver-to-digital or synchro-to-digital converter is a transducer ...
Description:
A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
RS-485 transceiver with electrical data isolation 500 kbps ...
Description:
RS-485 transceiver with electrical data isolation 500 kbps data rateSlew rate-limited driver outputsLow power operation: 2.5 mA maxSuitable for 5 V or 3 V operations (VDD1)High common-mode transient immunity: >25 kV/μsTrue fail-safe receiver inputsChatter-free power-up/power-down protection256 nodes on busThermal ...