Analog Devices ADM2483BRWZ-REEL, Line Transceiver 1 1 1, 3.3 → 5 V, 16-Pin SOIC_W

  • RS Stock No. 183-1813
  • Mfr. Part No. ADM2483BRWZ-REEL
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS-485 transceiver with electrical data isolation

500 kbps data rate
Slew rate-limited driver outputs
Low power operation: 2.5 mA max
Suitable for 5 V or 3 V operations (VDD1)
High common-mode transient immunity: >25 kV/μs
True fail-safe receiver inputs
Chatter-free power-up/power-down protection
256 nodes on bus
Thermal shutdown protection
Operating temperature range: −40°C to +85°C
Applications
Low power RS-485/RS-422 networks
Isolated interfaces
Building control networks
Multipoint data transmission systems

Specifications
Attribute Value
Number of Transmitters 1 (RS485)
Package Type SOIC_W
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 1 (RS485)
Typical Single Supply Voltage 3.3 → 5 V
Number of Transceivers 1 (RS485)
Interface Standards ANSI EIA/TIA-485-A, ISO 8482: 1987(E)
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Drivers per Line 1
Power Supply Type Single
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Width 7.6mm
Height 2.35mm
Number of Receivers per Line 1 (RS485)
1000 In stock for delivery within 4 working days
Price Each (On a Reel of 1000)
SGD 6.78
(exc. GST)
SGD 7.25
(inc. GST)
units
Per unit
Per Reel*
1000 +
SGD6.78
SGD6,780.00
*price indicative
Related Products
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
The NMTTLD6S5MC is a low power electrically isolated ...
Description:
The NMTTLD6S5MC is a low power electrically isolated TTL data transmission device. No external components are needed as a single 5V supply powers all functions either side of the isolation boundary. NMTTLD655MC also provides a regulated 5V, unregulated 6V and ...
From Murata Power Solutions, these RS-232 Drivers and ...
Description:
From Murata Power Solutions, these RS-232 Drivers and Receivers are electronically isolated and designed to interface DTE (data terminal equipment) with DCE (data communication equipment.) Low profile and equipped with two transmit and two receive channels, the RS-232 features a ...