Analog Devices ADM1491EBRMZ, Line Transceiver, TIA/EIA-422-B, TIA/EIA-485-A, 5 V, 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS-485/RS-422 full duplex transceiver, for high speed motor control applications
16 Mbps data rate
±8 kV ESD protection on RS-485 input/output pins
Open circuit fail-safe
Suitable for 5 V power supply applications
32 nodes on the bus (1 unit load)
Thermal shutdown protection
Operating temperature range: −40°C to +85°C
Packages
Narrow-body 14-lead SOIC
10-lead MSOP
APPLICATIONS
RS-485/RS-422 interfaces
Industrial field networks
High data rate motor controlv
Multipoint data transmission systems
Single-ended to differential signal conversion

Specifications
Attribute Value
Number of Transmitters 1 (RS485/RS422)
Package Type MSOP
Mounting Type Surface Mount
Pin Count 10
Number of Receivers 1 (RS485/RS422)
Typical Single Supply Voltage 5 V
Number of Transceivers 1 (RS485/RS422)
Interface Standards TIA/EIA-422-B, TIA/EIA-485-A
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 0.95mm
Dimensions 3.1 x 3.1 x 0.95mm
Power Supply Type Single
Number of Drivers per Line 1
Width 3.1mm
Number of Receivers per Line 1 (RS485/RS422)
Length 3.1mm
Temporarily out of stock - back order for despatch 14/10/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
SGD 3.68
(exc. GST)
SGD 3.94
(inc. GST)
units
Per unit
Per Tube*
50 - 50
SGD3.68
SGD184.00
100 - 200
SGD3.52
SGD176.00
250 - 450
SGD3.18
SGD159.00
500 +
SGD2.92
SGD146.00
*price indicative
Related Products
The EVAL-ADE7753ZEB evaluation board, from Analog Devices, has ...
Description:
The EVAL-ADE7753ZEB evaluation board, from Analog Devices, has been designed so that the ADE7753 can be evaluated in its end application easily, for example a watt-hour meter. Using the appropriate transducers on the current channel (e.g., shunt, CT, di/dt sensor, ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
Analog Devices USB isolator evaluation board has been ...
Description:
Analog Devices USB isolator evaluation board has been designed to interface with all the existing applications with standard cabling or discrete wiring. This board contains and allows configuration of all the features of the ADuM3160/ADuM4160 Digital Isolator iCoupler® technology and ...