Analog Devices ADM232LJRZ, Line Transceiver

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Line Drivers and Receivers, Analog Devices

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 5 V
Data Rate 120kbps
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Drivers per Line 1
Width 7.6mm
Length 10.5mm
Number of Receivers per Line 1
Height 2.35mm
Dimensions 10.5 x 7.6 x 2.35mm
Power Supply Type Single
94 In stock for delivery within 4 working days
Price Each (In a Tube of 47)
SGD 4.231
(exc. GST)
SGD 4.527
(inc. GST)
units
Per unit
Per Tube*
47 +
SGD4.231
SGD198.857
*price indicative