Analog Devices ADM213EARZ, Line Transceiver, RS-232 4-TX 5-RX, 5 V, 28-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Line Drivers and Receivers, Analog Devices

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 4
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 28
Number of Receivers 5
Typical Single Supply Voltage 5 V
Data Rate 230kbps
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 7.6mm
Number of Receivers per Line 1
Height 2.35mm
Length 18.1mm
Dimensions 18.1 x 7.6 x 2.35mm
Power Supply Type Single
Number of Drivers per Line 1
Temporarily out of stock - back order for despatch 19/08/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 27)
SGD 3.397
(exc. GST)
SGD 3.635
(inc. GST)
units
Per unit
Per Tube*
27 +
SGD3.397
SGD91.719
*price indicative