Linear Technology LTC2803IDHC#PBF, Line Transceiver

  • RS Stock No. 155-7748
  • Mfr. Part No. LTC2803IDHC#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type DFN
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 1.8 → 5.5 V
Data Rate 250kbps
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 5 x 3 x 0.7mm
Width 3mm
Number of Drivers per Line 1
Length 5mm
Height 0.7mm
Number of Receivers per Line 1
Power Supply Type Single
219 In stock for delivery within 4 working days
Price Each (In a Tube of 73)
SGD 5.421
(exc. GST)
SGD 5.80
(inc. GST)
units
Per unit
Per Tube*
73 +
SGD5.421
SGD395.733
*price indicative