![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 155-6753 | ||||||||||||||||||||||
Description | Linear Technology LTC1337CG#PBF, Line Transceiver | ||||||||||||||||||||||
Manufacturer/Brand Name | Linear Technology | ||||||||||||||||||||||
Manufacturer Part No. | LTC1337CG#PBF | ||||||||||||||||||||||
155-6753 | |
Linear Technology LTC1337CG#PBF, Line Transceiver | |
Linear Technology | |
LTC1337CG#PBF |
Date | Dec 10, 2019 |
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.
Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage
Attribute | Value |
---|---|
Number of Transmitters | 3 |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Number of Receivers | 5 |
Typical Single Supply Voltage | 5 V |
Data Rate | 120kBd |
Interface Standards | RS-232 |
Transmitter Signal Type | Single Ended |
Receiver Signal Type | Single Ended |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +150 °C |
Length | 10.5mm |
Dimensions | 10.5 x 5.38 x 1.95mm |
Height | 1.95mm |
Number of Receivers per Line | 1 |
Number of Drivers per Line | 1 |
Power Supply Type | Single |
Width | 5.38mm |