RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices ADM3065EBRMZ, Line Transceiver 1 (RS-485)-TX 1 (RS-485)-RX 1 (RS-485)-TRX, 3 → 5.5 V, 8-Pin MSOP


178 In stock for delivery within 4 working days
Add to Basket

Price Each (In a Pack of 2)

SGD4.64

(exc. GST)

SGD4.96

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
146-4606
Mfr. Part No.:
ADM3065EBRMZ
Manufacturer:
Analog Devices
unitsPer unitPer Pack*
2 - 8SGD4.64SGD9.28
10 - 18SGD4.22SGD8.44
20 - 38SGD3.81SGD7.62
40 +SGD3.63SGD7.26
*price indicative

The ADM3065E is a 3.0 V to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3066E features a VIO logic supply pin allowing a flexible digital interface capable of operating as low as 1.62 V.The ADM3065E/ADM3066E are suitable for high speed, 50 Mbps, bidirectional data communication on multipoint bus transmission lines.


Full hot swap support (glitch free power-up/power-down)
High speed 50 Mbps data rate
Full receiver short circuit, open circuit, and bus idle failsafe
Extended temperature range up to 125°C
Profibus compliant at VCC ≥ 4.5 V
Half-duplex
Allows connection of up to 128 nodes onto the bus


AttributeValue
Number of Transmitters1 (RS-485)
Package TypeMSOP
Mounting TypeSurface Mount
Pin Count8
Number of Receivers1 (RS-485)
Typical Single Supply Voltage3 → 5.5 V
Data Rate50Mbit/s
Number of Transceivers1 (RS-485)
Transmitter Signal TypeSingle Ended
Receiver Signal TypeSingle Ended
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+125 °C
Number of Drivers per Line1 (RS-485)
Length3.2mm
Dimensions3.2 x 3.2 x 0.95mm
Power Supply TypeSingle
Number of Receivers per Line1 (RS-485)
Height0.95mm
Width3.2mm