Maxim MAX3224ECAP+, Line Transceiver, EIA/TIA-232, RS-232, V.24, V.28 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 20-Pin SSOP

  • RS Stock No. 146-1201
  • Mfr. Part No. MAX3224ECAP+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type SSOP
Mounting Type Surface Mount
Pin Count 20
Number of Receivers 2
Typical Single Supply Voltage 3.3 V, 5 V
Data Rate 250kbps
Number of Transceivers 2
Interface Standards EIA/TIA-232, RS-232, V.24, V.28
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 1.78mm
Length 7.33mm
Dimensions 7.33 x 5.38 x 1.78mm
Number of Drivers per Line 1
Power Supply Type Single
Width 5.38mm
Number of Receivers per Line 1
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 66)
SGD 6.96
(exc. GST)
SGD 7.45
(inc. GST)
units
Per unit
Per Tube*
66 +
SGD6.96
SGD459.36
*price indicative
Related Products
Isolating RS-485 line transceivers. ...
Description:
Isolating RS-485 line transceivers.
Reliable data transmission applications over long twisted pair ...
Description:
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...