Linear Technology LTC2802IDE#PBF, Line Transceiver, RS-232, 1.8 → 5.5 V, 12-Pin DFN

  • RS Stock No. 145-6839
  • Mfr. Part No. LTC2802IDE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type DFN
Mounting Type Surface Mount
Pin Count 12
Number of Receivers 1
Typical Single Supply Voltage 1.8 → 5.5 V
Data Rate 1Mbps
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Drivers per Line 1
Length 4mm
Number of Receivers per Line 1
Height 0.75mm
Width 3mm
Dimensions 4 x 3 x 0.75mm
Power Supply Type Single
Temporarily out of stock - back order for despatch 28/09/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 91)
SGD 4.813
(exc. GST)
SGD 5.15
(inc. GST)
units
Per unit
Per Tube*
91 +
SGD4.813
SGD437.983
*price indicative
Related Products
The Microchip MCP2021 is a LIN Transceiver that ...
Description:
The Microchip MCP2021 is a LIN Transceiver that provides a bi-directional, half-duplex communication interface. Designed to provide a communications interface between a Microcontroller and a Local Interconnect Network (LIN) the MCP2021 complies to LIN 1.3, 2.1 and SAE J2602-2 specifications. ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
Isolating RS-485 line transceivers. ...
Description:
Isolating RS-485 line transceivers.
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...