- RS Stock No.:
- 540-3088
- Mfr. Part No.:
- MAX1489ECPD+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 540-3088
- Mfr. Part No.:
- MAX1489ECPD+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Mounting Type | Through Hole |
Package Type | PDIP |
Minimum Operating Temperature | 0 °C |
Pin Count | 14 |
Maximum Operating Temperature | +70 °C |
Dimensions | 19.43 x 7.87 x 4.45mm |