Texas Instruments DS14C89AN/NOPB, Quad Line Receiver, EIA/TIA-232-E, RS-232, V.28, 5 V, 14-Pin MDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Line Receivers, Texas Instruments

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 4
Number of Receivers per Line 1
Data Rate 20kbps
Receiver Signal Type Single Ended
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Through Hole
Package Type MDIP
Pin Count 14
Interface Standards EIA/TIA-232-E, RS-232, V.28
Dimensions 19.05 x 6.35 x 3.3mm
Length 19.05mm
Width 6.35mm
Minimum Operating Temperature 0 °C
Height 3.3mm
Maximum Operating Temperature +75 °C
55 In stock for delivery within 4 working days
Price Each
SGD 3.93
(exc. GST)
SGD 4.21
(inc. GST)
units
Per unit
1 - 9
SGD3.93
10 - 49
SGD3.53
50 - 99
SGD3.46
100 - 249
SGD2.88
250 +
SGD2.70
Packaging Options: