- RS Stock No.:
- 371-1309
- Mfr. Part No.:
- UA9637ACP
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (In a Tube of 50)
SGD3.263
(exc. GST)
SGD3.557
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | SGD3.263 | SGD163.15 |
100 - 200 | SGD3.166 | SGD158.30 |
250 - 450 | SGD3.071 | SGD153.55 |
500 - 950 | SGD2.979 | SGD148.95 |
1000 + | SGD2.889 | SGD144.45 |
*price indicative |
- RS Stock No.:
- 371-1309
- Mfr. Part No.:
- UA9637ACP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-422 Line Receivers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Mounting Type | Through Hole |
Package Type | PDIP |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Pin Count | 8 |
Dimensions | 9.81 x 6.35 x 4.57mm |