- RS Stock No.:
- 189-9825
- Mfr. Part No.:
- MAX1489ECSD+
- Manufacturer:
- Maxim Integrated
450 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD5.462
(exc. GST)
SGD5.954
(inc. GST)
Units | Per unit | Per Pack* |
5 + | SGD5.462 | SGD27.31 |
*price indicative |
- RS Stock No.:
- 189-9825
- Mfr. Part No.:
- MAX1489ECSD+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Receiver IC |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.5mm |