- RS Stock No.:
- 169-5550
- Mfr. Part No.:
- SN75ALS193D
- Manufacturer:
- Texas Instruments
480 In stock for delivery within 4 working days
Added
Price Each (In a Tube of 40)
SGD4.37
(exc. GST)
SGD4.76
(inc. GST)
Units | Per unit | Per Tube* |
40 - 80 | SGD4.37 | SGD174.80 |
120 - 160 | SGD4.206 | SGD168.24 |
200 + | SGD3.943 | SGD157.72 |
*price indicative |
- RS Stock No.:
- 169-5550
- Mfr. Part No.:
- SN75ALS193D
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-422 Line Receivers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Receiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |