Linear Technology LTC2855IDE#PBF Line Receiver, EIA/TIA-485-A, RS-422, RS-485, 3.3 V, 12-Pin DFN

  • RS Stock No. 154-7632
  • Mfr. Part No. LTC2855IDE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 1
Number of Receivers per Line 256 (RS422), 256 (RS485)
Data Rate 20Mbps
Receiver Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type DFN
Pin Count 12
Interface Standards EIA/TIA-485-A, RS-422, RS-485
Dimensions 4 x 3 x 0.75mm
Length 4mm
Width 3mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 0.75mm
91 In stock for delivery within 4 working days
Price Each (In a Tube of 91)
SGD 4.914
(exc. GST)
SGD 5.258
(inc. GST)
units
Per unit
Per Tube*
91 +
SGD4.914
SGD447.174
*price indicative
Related Products
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments. Applications: Firewire, SATA, SCSI.
Vishay IR Receivers are used for remote control ...
Description:
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm. Highly sensitive, long transmission range30KHz ...
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.
The NM485D6S5MC is a low power electrically isolated ...
Description:
The NM485D6S5MC is a low power electrically isolated differential driver and receiver designed for bi-directional data communication or multipoint bus transmission. The device combines a tri-state differential line driver and a differential input line receiver. The driver and receiver have ...