SN75189AN 4 RS-232 line receiver,DIP14

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Line Receivers, Texas Instruments

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 1, 4
Number of Receivers per Line 1
Receiver Signal Type Single Ended
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 14
Interface Standards EIA/TIA-232-F/ RS-232/ V.28
Dimensions 19.3 x 6.35 x 4.57mm
Length 19.3mm
Width 6.35mm
Minimum Operating Temperature 0 °C
Height 4.57mm
Maximum Operating Temperature +70 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 25)
SGD 0.769
(exc. GST)
SGD 0.823
(inc. GST)
units
Per unit
Per Tube*
25 +
SGD0.769
SGD19.225
*price indicative