MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated MAX202CWE+T Line Transceiver, 16-Pin SOIC

RS Stock No.:
761-3824
Mfr. Part No.:
MAX202CWE+T
Manufacturer:
Maxim Integrated
Maxim Integrated

This image is representative of the product range

View all Line Interface ICs
Available for back order.
Add to Basket
units

Added

Price Each

SGD6.66

(exc. GST)

SGD7.13

(inc. GST)

unitsPer unit
1 - 9SGD6.66
10 - 19SGD6.46
20 - 49SGD6.27
50 - 249SGD6.08
250 +SGD5.90
Packaging Options:
RS Stock No.:
761-3824
Mfr. Part No.:
MAX202CWE+T
Manufacturer:
Maxim Integrated

Legislation and Compliance


Product Details

RS-232 Dual Transmitters/Receivers, Maxim Integrated




Applications



Note


Specifications

AttributeValue
IC TypeLine Transceiver
Input TypeSingle Ended
Number of Transmitters2
Mounting TypeSurface Mount
Package TypeSOIC
Pin Count16
Dimensions10.5 x 7.6 x 2.35mm
Minimum Operating Temperature0 °C
Maximum Operating Temperature+70 °C
Available for back order.
Add to Basket
units

Added

Price Each

SGD6.66

(exc. GST)

SGD7.13

(inc. GST)

unitsPer unit
1 - 9SGD6.66
10 - 19SGD6.46
20 - 49SGD6.27
50 - 249SGD6.08
250 +SGD5.90
Packaging Options: