- RS Stock No.:
- 756-3365
- Mfr. Part No.:
- TC7WT126FU(TE12L,F
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3365
- Mfr. Part No.:
- TC7WT126FU(TE12L,F
- Manufacturer:
- Toshiba
Legislation and Compliance
Product Details
TC7WT Series
Process: CMOS
Power supply voltage: 4.5 to 5.5 V
Power supply voltage: 4.5 to 5.5 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Family | LMOS TLL |
Logic Function | Buffer |
Number of Channels per Chip | 2 |
Input Type | TTL |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Pin Count | 8 |
Maximum High Level Output Current | 35mA |
Maximum Low Level Output Current | -35mA |
Maximum Propagation Delay Time @ Maximum CL | 41ns |
Dimensions | 2.9 x 2.8 x 1.1mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Propagation Delay Test Condition | 150pF |