Maxim Integrated MAX3483ECSA+ Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 732-7822
- Mfr. Part No.:
- MAX3483ECSA+
- Manufacturer:
- Maxim Integrated
This image is representative of the product range
View all Line Interface ICs
Discontinued product
- RS Stock No.:
- 732-7822
- Mfr. Part No.:
- MAX3483ECSA+
- Manufacturer:
- Maxim Integrated
RoHS Status: Not Applicable
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS-485 Single Transmitters/Receivers, 3.3V, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 5 x 4 x 1.5mm |
Discontinued product