Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated MAX3084CSA+ Line Transceiver, 8-Pin SOIC

RS Stock No.:
192-3094
Mfr. Part No.:
MAX3084CSA+
Manufacturer:
Maxim Integrated
Maxim Integrated

This image is representative of the product range

View all Line Interface ICs
100 In stock for delivery within 4 working days
Add to Basket
units

Added

Price Each (In a Tube of 100)

SGD3.242

(exc. GST)

SGD3.469

(inc. GST)

unitsPer unitPer Tube*
100 +SGD3.242SGD324.20
*price indicative
RS Stock No.:
192-3094
Mfr. Part No.:
MAX3084CSA+
Manufacturer:
Maxim Integrated
COO (Country of Origin):
US

Legislation and Compliance

COO (Country of Origin):
US

Product Details

RS-485 Single Transmitters/Receivers, 5V, MAX3xxx Series, Maxim Integrated


Note


Specifications

AttributeValue
IC TypeLine Transceiver
Input TypeDifferential
Mounting TypeSurface Mount
Number of Transmitters1 (RS-485/RS-422)
Package TypeSOIC
Pin Count8
Dimensions5 x 4 x 1.5mm
100 In stock for delivery within 4 working days
Add to Basket
units

Added

Price Each (In a Tube of 100)

SGD3.242

(exc. GST)

SGD3.469

(inc. GST)

unitsPer unitPer Tube*
100 +SGD3.242SGD324.20
*price indicative